



681M13W6103L001 | |
|---|---|
DigiKey Part Number | NOR1319-ND |
Manufacturer | |
Manufacturer Product Number | 681M13W6103L001 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 681M13W6103L001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,74000 Kč | 381,74 Kč |
| 10 | 324,48200 Kč | 3 244,82 Kč |
| 40 | 294,23975 Kč | 11 769,59 Kč |
| 80 | 280,19725 Kč | 22 415,78 Kč |
| 120 | 272,30033 Kč | 32 676,04 Kč |
| 280 | 256,51232 Kč | 71 823,45 Kč |
| 520 | 245,56273 Kč | 127 692,62 Kč |
| Unit Price without VAT: | 381,74000 Kč |
|---|---|
| Unit Price with VAT: | 461,90540 Kč |


