Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681M13W3103L141 | |
|---|---|
DigiKey Part Number | 37-681M13W3103L141-ND |
Manufacturer | |
Manufacturer Product Number | 681M13W3103L141 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,28000 Kč | 290,28 Kč |
| 10 | 246,74800 Kč | 2 467,48 Kč |
| 25 | 231,28880 Kč | 5 782,22 Kč |
| 50 | 220,25040 Kč | 11 012,52 Kč |
| 100 | 209,74010 Kč | 20 974,01 Kč |
| 250 | 196,61796 Kč | 49 154,49 Kč |
| 500 | 187,24228 Kč | 93 621,14 Kč |
| 1 000 | 178,31813 Kč | 178 318,13 Kč |
| Unit Price without VAT: | 290,28000 Kč |
|---|---|
| Unit Price with VAT: | 351,23880 Kč |





