681M13W3103L101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681M13W3103L101

DigiKey Part Number
37-681M13W3103L101-ND
Manufacturer
Manufacturer Product Number
681M13W3103L101
Description
CONN D-SUB PLG 13POS PNL MT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 40A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1259,13000 Kč259,13 Kč
10220,22500 Kč2 202,25 Kč
25206,43320 Kč5 160,83 Kč
50196,57760 Kč9 828,88 Kč
100187,19770 Kč18 719,77 Kč
250175,48292 Kč43 870,73 Kč
500167,11510 Kč83 557,55 Kč
1 000159,14895 Kč159 148,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,13000 Kč
Unit Price with VAT:313,54730 Kč