




680S3W3203L401 | |
|---|---|
DigiKey Part Number | NOR1195-ND |
Manufacturer | |
Manufacturer Product Number | 680S3W3203L401 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S3W3203L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 40A |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 10 | 366,54100 Kč | 3 665,41 Kč |
| 25 | 343,59440 Kč | 8 589,86 Kč |
| 80 | 316,52913 Kč | 25 322,33 Kč |
| 160 | 301,43156 Kč | 48 229,05 Kč |
| 320 | 287,06038 Kč | 91 859,32 Kč |
| 560 | 275,96059 Kč | 154 537,93 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |




