




680S13W3203L401 | |
|---|---|
DigiKey Part Number | NOR1191-ND |
Manufacturer | |
Manufacturer Product Number | 680S13W3203L401 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S13W3203L401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,27000 Kč | 544,27 Kč |
| 10 | 462,48100 Kč | 4 624,81 Kč |
| 25 | 433,52480 Kč | 10 838,12 Kč |
| 50 | 412,83740 Kč | 20 641,87 Kč |
| 100 | 393,14560 Kč | 39 314,56 Kč |
| 250 | 368,55604 Kč | 92 139,01 Kč |
| 500 | 350,98912 Kč | 175 494,56 Kč |
| Unit Price without VAT: | 544,27000 Kč |
|---|---|
| Unit Price with VAT: | 658,56670 Kč |




