
680M9W4203L411 | |
|---|---|
DigiKey Part Number | 37-680M9W4203L411-ND |
Manufacturer | |
Manufacturer Product Number | 680M9W4203L411 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 10 | 309,99300 Kč | 3 099,93 Kč |
| 25 | 290,57040 Kč | 7 264,26 Kč |
| 50 | 276,70320 Kč | 13 835,16 Kč |
| 100 | 263,50180 Kč | 26 350,18 Kč |
| 250 | 247,01796 Kč | 61 754,49 Kč |
| 500 | 235,24228 Kč | 117 621,14 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |


