Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M7W2173L010

DigiKey Part Number
37-680M7W2173L010-ND
Manufacturer
Manufacturer Product Number
680M7W2173L010
Description
CONN D-SUB HOUSING PLUG 7POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M7W2173L010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Board Side (4-40)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, Combo
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
7 (5 + 2 Power)
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Color
Black
Shell Size, Connector Layout
2 (DA, A) - 7W2
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1085,94600 Kč859,46 Kč
2580,55240 Kč2 013,81 Kč
7074,89800 Kč5 242,86 Kč
14071,32286 Kč9 985,20 Kč
28067,91893 Kč19 017,30 Kč
56064,67886 Kč36 220,16 Kč
1 05061,87470 Kč64 968,43 Kč
2 52058,17228 Kč146 594,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč