Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M5W5273L010

DigiKey Part Number
37-680M5W5273L010-ND
Manufacturer
Manufacturer Product Number
680M5W5273L010
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M5W5273L010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
5 (Power)
Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) - 5W5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,11000 Kč105,11 Kč
1089,32400 Kč893,24 Kč
2583,73080 Kč2 093,27 Kč
5079,73060 Kč3 986,53 Kč
10075,92030 Kč7 592,03 Kč
25071,16816 Kč17 792,04 Kč
50067,77244 Kč33 886,22 Kč
1 00064,53985 Kč64 539,85 Kč
2 50060,50381 Kč151 259,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,11000 Kč
Unit Price with VAT:127,18310 Kč