
680M5W5203L411 | |
|---|---|
DigiKey Part Number | 37-680M5W5203L411-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W5203L411 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,50000 Kč | 348,50 Kč |
| 10 | 296,12700 Kč | 2 961,27 Kč |
| 25 | 277,58680 Kč | 6 939,67 Kč |
| 50 | 264,33920 Kč | 13 216,96 Kč |
| 100 | 251,72380 Kč | 25 172,38 Kč |
| 250 | 235,97832 Kč | 58 994,58 Kč |
| 500 | 224,72636 Kč | 112 363,18 Kč |
| Unit Price without VAT: | 348,50000 Kč |
|---|---|
| Unit Price with VAT: | 421,68500 Kč |


