680M3W3K103L201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680M3W3K103L201
680M3W3K103L201
680M3W3K103L201

680M3W3K103L201

DigiKey Part Number
NOR1295-ND
Manufacturer
Manufacturer Product Number
680M3W3K103L201
Description
CONN D-SUB PLUG 3POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
680M3W3K103L201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,72000 Kč203,72 Kč
10173,16000 Kč1 731,60 Kč
25162,30720 Kč4 057,68 Kč
80149,51250 Kč11 961,00 Kč
160142,37825 Kč22 780,52 Kč
320135,58638 Kč43 387,64 Kč
560130,34223 Kč72 991,65 Kč
1 040124,77831 Kč129 769,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,72000 Kč
Unit Price with VAT:246,50120 Kč