
680M3W3203L211 | |
|---|---|
DigiKey Part Number | 37-680M3W3203L211-ND |
Manufacturer | |
Manufacturer Product Number | 680M3W3203L211 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 238,64200 Kč | 2 386,42 Kč |
| 25 | 223,69600 Kč | 5 592,40 Kč |
| 70 | 208,01814 Kč | 14 561,27 Kč |
| 140 | 198,09214 Kč | 27 732,90 Kč |
| 280 | 188,64454 Kč | 52 820,47 Kč |
| 560 | 179,65064 Kč | 100 604,36 Kč |
| 1 050 | 171,86623 Kč | 180 459,54 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |



