Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M3W3173L010

DigiKey Part Number
37-680M3W3173L010-ND
Manufacturer
Manufacturer Product Number
680M3W3173L010
Description
CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M3W3173L010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Board Side (4-40)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, Combo
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
3 (Power)
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Color
Black
Shell Size, Connector Layout
2 (DA, A) - 3W3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,92000 Kč85,92 Kč
1072,99400 Kč729,94 Kč
2568,42280 Kč1 710,57 Kč
7063,62114 Kč4 453,48 Kč
14060,58371 Kč8 481,72 Kč
28057,69229 Kč16 153,84 Kč
56054,93934 Kč30 766,03 Kč
1 05052,55745 Kč55 185,32 Kč
2 52049,41231 Kč124 519,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,92000 Kč
Unit Price with VAT:103,96320 Kč