



680M21WA4SL201 | |
|---|---|
DigiKey Part Number | NOR1289-ND |
Manufacturer | |
Manufacturer Product Number | 680M21WA4SL201 |
Description | CONN D-SUB RCPT 21POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M21WA4SL201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 10 | 345,94200 Kč | 3 459,42 Kč |
| 40 | 313,69425 Kč | 12 547,77 Kč |
| 80 | 298,72538 Kč | 23 898,03 Kč |
| 120 | 290,30608 Kč | 34 836,73 Kč |
| 280 | 273,47496 Kč | 76 572,99 Kč |
| 520 | 261,80104 Kč | 136 136,54 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |


