Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M21WA4S3L010

DigiKey Part Number
37-680M21WA4S3L010-ND
Manufacturer
Manufacturer Product Number
680M21WA4S3L010
Description
CONN D-SUB HOUSING RCPT 21POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M21WA4S3L010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Board Side (4-40)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
21 (17 + 4 Power)
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,45000 Kč113,45 Kč
1096,45700 Kč964,57 Kč
4087,45750 Kč3 498,30 Kč
8083,27863 Kč6 662,29 Kč
12080,92800 Kč9 711,36 Kč
28076,23282 Kč21 345,19 Kč
52072,97660 Kč37 947,83 Kč
1 00069,68824 Kč69 688,24 Kč
2 52065,29344 Kč164 539,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,45000 Kč
Unit Price with VAT:137,27450 Kč