
680M21WA4P3L010 | |
|---|---|
DigiKey Part Number | 37-680M21WA4P3L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M21WA4P3L010 |
Description | CONN D-SUB HOUSING PLUG 21POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M21WA4P3L010 Models |
Category | Contact Type Signal and Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 21 (17 + 4 Power) | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 96,45700 Kč | 964,57 Kč |
| 40 | 87,45750 Kč | 3 498,30 Kč |
| 80 | 83,27863 Kč | 6 662,29 Kč |
| 120 | 80,92800 Kč | 9 711,36 Kč |
| 280 | 76,23282 Kč | 21 345,19 Kč |
| 520 | 72,97660 Kč | 37 947,83 Kč |
| 1 000 | 69,68824 Kč | 69 688,24 Kč |
| 2 520 | 65,29344 Kč | 164 539,47 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |


