



680M17W2203L401 | |
|---|---|
DigiKey Part Number | NOR1282-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2203L401 |
Description | CONN D-SUB RCPT 17POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M17W2203L401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,90000 Kč | 300,90 Kč |
| 10 | 255,67200 Kč | 2 556,72 Kč |
| 25 | 239,65440 Kč | 5 991,36 Kč |
| 50 | 228,21460 Kč | 11 410,73 Kč |
| 100 | 217,32300 Kč | 21 732,30 Kč |
| 250 | 203,72596 Kč | 50 931,49 Kč |
| 500 | 194,01228 Kč | 97 006,14 Kč |
| 1 000 | 184,76560 Kč | 184 765,60 Kč |
| Unit Price without VAT: | 300,90000 Kč |
|---|---|
| Unit Price with VAT: | 364,08900 Kč |









