
680M17W2173L010 | |
|---|---|
DigiKey Part Number | 37-680M17W2173L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2173L010 |
Description | CONN D-SUB HOUSING PLUG 17POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M17W2173L010 Models |
Category | Contact Type Signal and Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 17 (15 + 2 Power) | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 85,54900 Kč | 855,49 Kč |
| 25 | 80,19360 Kč | 2 004,84 Kč |
| 50 | 76,36440 Kč | 3 818,22 Kč |
| 100 | 72,71690 Kč | 7 271,69 Kč |
| 250 | 68,16328 Kč | 17 040,82 Kč |
| 500 | 64,91108 Kč | 32 455,54 Kč |
| 1 000 | 61,81466 Kč | 61 814,66 Kč |
| 2 500 | 57,94868 Kč | 144 871,70 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |



