Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M13W3173L010

DigiKey Part Number
37-680M13W3173L010-ND
Manufacturer
Manufacturer Product Number
680M13W3173L010
Description
CONN D-SUB HOUSING PLUG 13POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M13W3173L010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Board Side (4-40)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, Combo
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
13 (10 + 3 Power)
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Color
Black
Shell Size, Connector Layout
3 (DB, B) - 13W3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,62000 Kč112,62 Kč
1095,70600 Kč957,06 Kč
2589,70360 Kč2 242,59 Kč
5085,42000 Kč4 271,00 Kč
10081,34060 Kč8 134,06 Kč
25076,24936 Kč19 062,34 Kč
50072,61134 Kč36 305,67 Kč
1 00069,14787 Kč69 147,87 Kč
2 50064,82398 Kč162 059,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,62000 Kč
Unit Price with VAT:136,27020 Kč