



680M13W3103L401 | |
|---|---|
DigiKey Part Number | NOR1272-ND |
Manufacturer | |
Manufacturer Product Number | 680M13W3103L401 |
Description | CONN D-SUB PLUG 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,10200 Kč | 2 441,02 Kč |
| 25 | 228,81120 Kč | 5 720,28 Kč |
| 50 | 217,88780 Kč | 10 894,39 Kč |
| 100 | 207,48960 Kč | 20 748,96 Kč |
| 250 | 194,50784 Kč | 48 626,96 Kč |
| 500 | 185,23260 Kč | 92 616,30 Kč |
| 1 000 | 176,40336 Kč | 176 403,36 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |





