


580-M25-203L002 | |
|---|---|
DigiKey Part Number | 37-580-M25-203L002-ND |
Manufacturer | |
Manufacturer Product Number | 580-M25-203L002 |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Zinc Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 60VDC | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,40000 Kč | 1 039,40 Kč |
| 10 | 883,47000 Kč | 8 834,70 Kč |
| 25 | 828,16960 Kč | 20 704,24 Kč |
| 70 | 770,18557 Kč | 53 912,99 Kč |
| 140 | 733,46764 Kč | 102 685,47 Kč |
| 280 | 698,51046 Kč | 195 582,93 Kč |
| Unit Price without VAT: | 1 039,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,67400 Kč |




