15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Type, Micro-D Plug, Male Pins Connector
580-M15-113L001

580-M15-113L001

DigiKey Part Number
37-580-M15-113L001-ND
Manufacturer
Manufacturer Product Number
580-M15-113L001
Description
CONN MICRO-D PLG 15P PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
580-M15-113L001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Zinc Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Shielded
Voltage Rating
60VDC
Color
Black
Contact Form
Machined
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1660,81000 Kč660,81 Kč
10561,55000 Kč5 615,50 Kč
25526,39480 Kč13 159,87 Kč
63493,18302 Kč31 070,53 Kč
126469,66190 Kč59 177,40 Kč
252447,27155 Kč112 712,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:660,81000 Kč
Unit Price with VAT:799,58010 Kč