Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
27641202RP2
27641202RP2

27641202RP2

DigiKey Part Number
2764R-06-ND
Manufacturer
Manufacturer Product Number
27641202RP2
Description
CONN HEADER R/A 12POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.158" (4.01mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,88100 Kč458,81 Kč
10038,99960 Kč3 899,96 Kč
50034,81090 Kč17 405,45 Kč
1 00033,14954 Kč33 149,54 Kč
5 00029,59404 Kč147 970,20 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč
Alternate Length
CONN HEADER R/A 72POS 2MM
In-Stock: 980
Unit Price: 110,45000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 15,12000 Kč
CONN HEADER R/A 4POS 2MM
In-Stock: 0
Unit Price: 23,31000 Kč
CONN HEADER R/A 6POS 2MM
In-Stock: 340
Unit Price: 31,08000 Kč
CONN HEADER R/A 8POS 2MM
In-Stock: 0
Unit Price: 38,85000 Kč