Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
27630402RP2
27630402RP2

27630402RP2

DigiKey Part Number
2763R-04-ND
Manufacturer
Manufacturer Product Number
27630402RP2
Description
CONN HEADER R/A 4POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,41500 Kč184,15 Kč
10015,65190 Kč1 565,19 Kč
50013,97038 Kč6 985,19 Kč
1 00013,30328 Kč13 303,28 Kč
5 00011,87554 Kč59 377,70 Kč
10 00011,30925 Kč113 092,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč
Alternate Length
CONN HEADER R/A 36POS 2MM
In-Stock: 218
Unit Price: 112,97000 Kč
CONN HEADER R/A 1POS
In-Stock: 1239
Unit Price: 10,29000 Kč
CONN HEADER R/A 2POS 2MM
In-Stock: 10111
Unit Price: 14,07000 Kč
CONN HEADER R/A 3POS 2MM
In-Stock: 0
Unit Price: 18,06000 Kč
CONN HEADER R/A 5POS 2MM
In-Stock: 0
Unit Price: 25,41000 Kč