
189-H15-513R577 | |
|---|---|
DigiKey Part Number | NOR1835-ND |
Manufacturer | |
Manufacturer Product Number | 189-H15-513R577 |
Description | CONN D-SUB PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Female Sockets | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Positions | Color Black |
Number of Rows 3, 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 194,67200 Kč | 1 946,72 Kč |
| 25 | 182,48120 Kč | 4 562,03 Kč |
| 50 | 173,76260 Kč | 8 688,13 Kč |
| 100 | 165,47050 Kč | 16 547,05 Kč |
| 270 | 154,27774 Kč | 41 654,99 Kč |
| 540 | 146,92028 Kč | 79 336,95 Kč |
| 1 080 | 139,91648 Kč | 151 109,80 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |




