



189-015-313R571 | |
|---|---|
DigiKey Part Number | 1015FME-ND |
Manufacturer | |
Manufacturer Product Number | 189-015-313R571 |
Description | CONN D-SUB PLG/RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 189-015-313R571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A); 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,29000 Kč | 242,29 Kč |
| 10 | 205,82700 Kč | 2 058,27 Kč |
| 35 | 188,40343 Kč | 6 594,12 Kč |
| 70 | 179,41214 Kč | 12 558,85 Kč |
| 105 | 174,35210 Kč | 18 306,97 Kč |
| 280 | 162,69996 Kč | 45 555,99 Kč |
| 525 | 155,64851 Kč | 81 715,47 Kč |
| 1 015 | 148,58355 Kč | 150 812,30 Kč |
| Unit Price without VAT: | 242,29000 Kč |
|---|---|
| Unit Price with VAT: | 293,17090 Kč |








