



184A009-292L001 | |
|---|---|
DigiKey Part Number | NOR1116-ND |
Manufacturer | |
Manufacturer Product Number | 184A009-292L001 |
Description | CONN D-SUB RCPT 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Features Feed Through, Strain Relief |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 28 AWG, Stranded |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,63000 Kč | 434,63 Kč |
| 10 | 369,33000 Kč | 3 693,30 Kč |
| 25 | 346,20960 Kč | 8 655,24 Kč |
| 70 | 321,95229 Kč | 22 536,66 Kč |
| 140 | 306,59521 Kč | 42 923,33 Kč |
| 280 | 291,97850 Kč | 81 753,98 Kč |
| 560 | 278,05968 Kč | 155 713,42 Kč |
| Unit Price without VAT: | 434,63000 Kč |
|---|---|
| Unit Price with VAT: | 525,90230 Kč |


