
181-M78-213R001 | |
|---|---|
DigiKey Part Number | 37-181-M78-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 181-M78-213R001 |
Description | CONN D-SUB HD RCPT 78P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,73000 Kč | 730,73 Kč |
| 10 | 621,10000 Kč | 6 211,00 Kč |
| 48 | 556,03146 Kč | 26 689,51 Kč |
| 96 | 529,51708 Kč | 50 833,64 Kč |
| 144 | 514,59826 Kč | 74 102,15 Kč |
| 288 | 490,06927 Kč | 141 139,95 Kč |
| Unit Price without VAT: | 730,73000 Kč |
|---|---|
| Unit Price with VAT: | 884,18330 Kč |


