
181-M62-213R001 | |
|---|---|
DigiKey Part Number | 37-181-M62-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 181-M62-213R001 |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-M62-213R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,82000 Kč | 614,82 Kč |
| 10 | 522,53500 Kč | 5 225,35 Kč |
| 40 | 473,85125 Kč | 18 954,05 Kč |
| 80 | 451,24700 Kč | 36 099,76 Kč |
| 120 | 438,53275 Kč | 52 623,93 Kč |
| 280 | 413,11239 Kč | 115 671,47 Kč |
| 520 | 395,48360 Kč | 205 651,47 Kč |
| Unit Price without VAT: | 614,82000 Kč |
|---|---|
| Unit Price with VAT: | 743,93220 Kč |










