



181-M62-113R141 | |
|---|---|
DigiKey Part Number | 181-M6241RMN-ND |
Manufacturer | |
Manufacturer Product Number | 181-M62-113R141 |
Description | CONN D-SUB HD PLG 62POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-M62-113R141 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,57000 Kč | 652,57 Kč |
| 10 | 554,61000 Kč | 5 546,10 Kč |
| 40 | 502,94600 Kč | 20 117,84 Kč |
| 80 | 478,95438 Kč | 38 316,35 Kč |
| 120 | 465,45650 Kč | 55 854,78 Kč |
| 280 | 438,47868 Kč | 122 774,03 Kč |
| Unit Price without VAT: | 652,57000 Kč |
|---|---|
| Unit Price with VAT: | 789,60970 Kč |






