



181-044-113R531 | |
|---|---|
DigiKey Part Number | 181-144RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-044-113R531 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-044-113R531 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 10 | 221,63400 Kč | 2 216,34 Kč |
| 25 | 207,75440 Kč | 5 193,86 Kč |
| 50 | 197,83900 Kč | 9 891,95 Kč |
| 100 | 188,39830 Kč | 18 839,83 Kč |
| 250 | 176,60912 Kč | 44 152,28 Kč |
| 500 | 168,18810 Kč | 84 094,05 Kč |
| 1 000 | 160,17001 Kč | 160 170,01 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |







