
181-015-113R551 | |
|---|---|
DigiKey Part Number | 37-181-015-113R551-ND |
Manufacturer | |
Manufacturer Product Number | 181-015-113R551 |
Description | HIGH DENSITY RIGHT ANGLE D-SUB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA9T), Nylon 9T |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 90 | 18,64622 Kč | 1 678,16 Kč |
| 180 | 17,75383 Kč | 3 195,69 Kč |
| 270 | 17,25259 Kč | 4 658,20 Kč |
| 540 | 16,42900 Kč | 8 871,66 Kč |
| 1 080 | 15,64448 Kč | 16 896,04 Kč |
| 2 520 | 14,73676 Kč | 37 136,64 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


