
180-M78-213R911 | |
|---|---|
DigiKey Part Number | 37-180-M78-213R911-ND |
Manufacturer | |
Manufacturer Product Number | 180-M78-213R911 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,23000 Kč | 619,23 Kč |
| 10 | 526,27300 Kč | 5 262,73 Kč |
| 40 | 477,24250 Kč | 19 089,70 Kč |
| 80 | 454,47550 Kč | 36 358,04 Kč |
| 120 | 441,67192 Kč | 53 000,63 Kč |
| 280 | 416,06936 Kč | 116 499,42 Kč |
| 520 | 398,31429 Kč | 207 123,43 Kč |
| Unit Price without VAT: | 619,23000 Kč |
|---|---|
| Unit Price with VAT: | 749,26830 Kč |



