
180-M78-113R021 | |
|---|---|
DigiKey Part Number | 37-180-M78-113R021-ND |
Manufacturer | |
Manufacturer Product Number | 180-M78-113R021 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,31000 Kč | 447,31 Kč |
| 10 | 380,12100 Kč | 3 801,21 Kč |
| 40 | 344,68850 Kč | 13 787,54 Kč |
| 80 | 328,24313 Kč | 26 259,45 Kč |
| 120 | 318,99342 Kč | 38 279,21 Kč |
| 280 | 300,49929 Kč | 84 139,80 Kč |
| 520 | 287,67456 Kč | 149 590,77 Kč |
| Unit Price without VAT: | 447,31000 Kč |
|---|---|
| Unit Price with VAT: | 541,24510 Kč |


