
180-M78-113R011 | |
---|---|
DigiKey Part Number | 37-180-M78-113R011-ND |
Manufacturer | |
Manufacturer Product Number | 180-M78-113R011 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 442,64000 Kč | 442,64 Kč |
10 | 376,14800 Kč | 3 761,48 Kč |
40 | 341,08600 Kč | 13 643,44 Kč |
80 | 324,81263 Kč | 25 985,01 Kč |
120 | 315,65958 Kč | 37 879,15 Kč |
280 | 297,35868 Kč | 83 260,43 Kč |
520 | 284,66798 Kč | 148 027,35 Kč |
Unit Price without VAT: | 442,64000 Kč |
---|---|
Unit Price with VAT: | 535,59440 Kč |