
180-M44-213R021 | |
|---|---|
DigiKey Part Number | 180-M4421DFN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M44-213R021 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M44-213R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,22000 Kč | 366,22 Kč |
| 20 | 296,36700 Kč | 5 927,34 Kč |
| 40 | 282,22700 Kč | 11 289,08 Kč |
| 60 | 274,26717 Kč | 16 456,03 Kč |
| 100 | 264,56240 Kč | 26 456,24 Kč |
| 260 | 247,32619 Kč | 64 304,81 Kč |
| 500 | 236,18812 Kč | 118 094,06 Kč |
| Unit Price without VAT: | 366,22000 Kč |
|---|---|
| Unit Price with VAT: | 443,12620 Kč |


