



180-078-213R031 | |
|---|---|
DigiKey Part Number | 9878FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-213R031 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-213R031 Models |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Shielded |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,98000 Kč | 330,98 Kč |
| 10 | 281,29900 Kč | 2 812,99 Kč |
| 25 | 263,68040 Kč | 6 592,01 Kč |
| 50 | 251,09600 Kč | 12 554,80 Kč |
| 100 | 239,11460 Kč | 23 911,46 Kč |
| 280 | 222,37250 Kč | 62 264,30 Kč |
| 560 | 211,77046 Kč | 118 591,46 Kč |
| Unit Price without VAT: | 330,98000 Kč |
|---|---|
| Unit Price with VAT: | 400,48580 Kč |




