



180-044-173L010 | |
|---|---|
DigiKey Part Number | 1844ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-173L010 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-173L010 Models |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 25 | 126,07200 Kč | 3 151,80 Kč |
| 50 | 120,04980 Kč | 6 002,49 Kč |
| 100 | 114,31730 Kč | 11 431,73 Kč |
| 300 | 105,79283 Kč | 31 737,85 Kč |
| 500 | 102,04986 Kč | 51 024,93 Kč |
| 1 000 | 97,18336 Kč | 97 183,36 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |






