



180-044-113R001 | |
|---|---|
DigiKey Part Number | 180-44ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-113R001 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-113R001 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,33000 Kč | 1 403,30 Kč |
| 25 | 131,53160 Kč | 3 288,29 Kč |
| 50 | 125,24880 Kč | 6 262,44 Kč |
| 100 | 119,26860 Kč | 11 926,86 Kč |
| 250 | 111,80428 Kč | 27 951,07 Kč |
| 500 | 106,47078 Kč | 53 235,39 Kč |
| 1 000 | 101,39430 Kč | 101 394,30 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |









