
180-044-103L011 | |
|---|---|
DigiKey Part Number | 4844ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-103L011 |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-103L011 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 130,31780 Kč | 32 579,45 Kč |
| Unit Price without VAT: | 130,31780 Kč |
|---|---|
| Unit Price with VAT: | 157,68454 Kč |






