



180-026-213R011 | |
|---|---|
DigiKey Part Number | 7826FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-213R011 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-213R011 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 115,35200 Kč | 1 153,52 Kč |
| 25 | 108,11480 Kč | 2 702,87 Kč |
| 50 | 102,95100 Kč | 5 147,55 Kč |
| 120 | 96,78167 Kč | 11 613,80 Kč |
| 360 | 89,56511 Kč | 32 243,44 Kč |
| 600 | 86,39635 Kč | 51 837,81 Kč |
| 1 080 | 82,88999 Kč | 89 521,19 Kč |
| 2 520 | 78,08539 Kč | 196 775,18 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |



