




180-015-113R011 | |
|---|---|
DigiKey Part Number | 7815ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-015-113R011 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-015-113R011 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 79,87700 Kč | 798,77 Kč |
| 25 | 74,86280 Kč | 1 871,57 Kč |
| 50 | 71,28820 Kč | 3 564,41 Kč |
| 160 | 65,66875 Kč | 10 507,00 Kč |
| 320 | 62,53391 Kč | 20 010,85 Kč |
| 640 | 59,55059 Kč | 38 112,38 Kč |
| 1 120 | 57,24648 Kč | 64 116,06 Kč |
| 2 560 | 54,00662 Kč | 138 256,95 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |





