



179-025-413R571 | |
---|---|
DigiKey Part Number | 1225MFE-ND |
Manufacturer | |
Manufacturer Product Number | 179-025-413R571 |
Description | CONN D-SUB PLG/RCPT 25P R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 179-025-413R571 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 255,58000 Kč | 255,58 Kč |
20 | 206,87300 Kč | 4 137,46 Kč |
40 | 196,99450 Kč | 7 879,78 Kč |
60 | 191,44167 Kč | 11 486,50 Kč |
100 | 184,66420 Kč | 18 466,42 Kč |
260 | 172,63262 Kč | 44 884,48 Kč |
500 | 164,85570 Kč | 82 427,85 Kč |
1 000 | 156,99613 Kč | 156 996,13 Kč |
Unit Price without VAT: | 255,58000 Kč |
---|---|
Unit Price with VAT: | 309,25180 Kč |