



179-009-313R571 | |
|---|---|
DigiKey Part Number | 1209FME-ND |
Manufacturer | |
Manufacturer Product Number | 179-009-313R571 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 179-009-313R571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 155,66500 Kč | 1 556,65 Kč |
| 36 | 142,20444 Kč | 5 119,36 Kč |
| 72 | 135,41583 Kč | 9 749,94 Kč |
| 108 | 131,59759 Kč | 14 212,54 Kč |
| 252 | 123,96278 Kč | 31 238,62 Kč |
| 504 | 118,05081 Kč | 59 497,61 Kč |
| 1 008 | 112,42203 Kč | 113 321,41 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |




