178-009-413R671 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,67185 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,85400 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,96271 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 816
Unit Price: 5,94000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 4,78867 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 3,97183 Kč
Datasheet
Image for 178-009-413R671 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178-009-413R671

DigiKey Part Number
178-009-413R671-ND
Manufacturer
Manufacturer Product Number
178-009-413R671
Description
CONN D-SUB PLUG/RCPT 9P R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
178-009-413R671 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
270143,34944 Kč38 704,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,34944 Kč
Unit Price with VAT:173,45282 Kč