



172-E50-213R011 | |
|---|---|
DigiKey Part Number | 2550FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E50-213R011 |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E50-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,16000 Kč | 311,16 Kč |
| 10 | 264,36400 Kč | 2 643,64 Kč |
| 25 | 247,79680 Kč | 6 194,92 Kč |
| 50 | 235,96740 Kč | 11 798,37 Kč |
| 240 | 211,25667 Kč | 50 701,60 Kč |
| 480 | 201,18388 Kč | 96 568,26 Kč |
| 720 | 195,51654 Kč | 140 771,91 Kč |
| Unit Price without VAT: | 311,16000 Kč |
|---|---|
| Unit Price with VAT: | 376,50360 Kč |



