



172-E25-113R031 | |
|---|---|
DigiKey Part Number | 4525MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-113R031 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E25-113R031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 25 | 106,73840 Kč | 2 668,46 Kč |
| 50 | 101,63720 Kč | 5 081,86 Kč |
| 100 | 96,78410 Kč | 9 678,41 Kč |
| 250 | 90,72560 Kč | 22 681,40 Kč |
| 500 | 86,39808 Kč | 43 199,04 Kč |
| 1 000 | 82,27766 Kč | 82 277,66 Kč |
| 2 500 | 77,13348 Kč | 192 833,70 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |



