



172-E15-213R011 | |
|---|---|
DigiKey Part Number | 2515FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-213R011 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09642127210 | HARTING | 13 | 1195-4947-ND | 29,88000 Kč | Similar |
| 09642127230 | HARTING | 14 | 1195-4948-ND | 36,20000 Kč | Similar |
| 5207827-4 | TE Connectivity AMP Connectors | 811 | A32061-ND | 6,41000 Kč | Similar |
| 5745057-4 | TE Connectivity AMP Connectors | 520 | A34017-ND | 10,28000 Kč | Similar |
| 5745077-3 | TE Connectivity AMP Connectors | 523 | A34027-ND | 9,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,70000 Kč | 148,70 Kč |
| 10 | 126,32200 Kč | 1 263,22 Kč |
| 25 | 118,40080 Kč | 2 960,02 Kč |
| 50 | 112,74480 Kč | 5 637,24 Kč |
| 100 | 107,36410 Kč | 10 736,41 Kč |
| 280 | 99,84196 Kč | 27 955,75 Kč |
| 560 | 95,08023 Kč | 53 244,93 Kč |
| 1 120 | 90,54621 Kč | 101 411,76 Kč |
| Unit Price without VAT: | 148,70000 Kč |
|---|---|
| Unit Price with VAT: | 179,92700 Kč |






