MFR Recommended
Similar
Similar




172-050-212R021 | |
|---|---|
DigiKey Part Number | 3550FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-212R021 |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-050-212R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-050-213R021 | NorComp Inc. | 79 | 37-172-050-213R021-ND | 383,53000 Kč | MFR Recommended |
| 5745080-4 | TE Connectivity AMP Connectors | 343 | A35193-ND | 790,21000 Kč | Similar |
| 5745080-6 | TE Connectivity AMP Connectors | 159 | A35194-ND | 853,62000 Kč | Similar |
| DD50S364TLF | Amphenol CS (FCI) | 1 965 | DD50S364TLF-ND | 109,07000 Kč | Similar |
| DD50S365TLF | Amphenol CS (FCI) | 0 | DD50S365TLF-ND | 137,47195 Kč | Similar |









