172-050-203R031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-203R031

DigiKey Part Number
37-172-050-203R031-ND
Manufacturer
Manufacturer Product Number
172-050-203R031
Description
CONN D-SUB RCPT 50POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-050-203R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
500V
Color
Beige
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1394,69000 Kč394,69 Kč
20319,34950 Kč6 386,99 Kč
40304,10400 Kč12 164,16 Kč
60295,52800 Kč17 731,68 Kč
100285,07380 Kč28 507,38 Kč
260266,50192 Kč69 290,50 Kč
500254,50040 Kč127 250,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:394,69000 Kč
Unit Price with VAT:477,57490 Kč