
172-050-203R021 | |
|---|---|
DigiKey Part Number | 37-172-050-203R021-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-203R021 |
Description | CONN D-SUB RCPT 50POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-050-203R021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,69000 Kč | 394,69 Kč |
| 20 | 319,34950 Kč | 6 386,99 Kč |
| 40 | 304,10400 Kč | 12 164,16 Kč |
| 60 | 295,52800 Kč | 17 731,68 Kč |
| 100 | 285,07380 Kč | 28 507,38 Kč |
| 260 | 266,50192 Kč | 69 290,50 Kč |
| 500 | 254,50040 Kč | 127 250,20 Kč |
| Unit Price without VAT: | 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 477,57490 Kč |

